- RS Stock No.:
- 921-1284
- Mfr. Part No.:
- DMN61D8L-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-1284
- Mfr. Part No.:
- DMN61D8L-7
- Manufacturer:
- DiodesZetex
Legislation and Compliance
Product Details
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Output Current | 470 mA |
Supply Voltage | 60V |
Pin Count | 3 |
Fall Time | 440ns |
Package Type | SOT-23 |
Number of Outputs | 1 |
Rise Time | 301ns |
Number of Drivers | 1 |
Mounting Type | Surface Mount |