- RS Stock No.:
- 892-9227
- Mfr. Part No.:
- R16.0 166
- Manufacturer:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9227
- Mfr. Part No.:
- R16.0 166
- Manufacturer:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
16mm Planetary Gearhead Portescap R16
For use with Portescap motors type 16N28, 17N78 or other similar motors.
Specifications
Attribute | Value |
---|---|
Gear Ratio | 166:1 |
Gearbox Type | Planetary |
Maximum Output Torque | 1 Nm |
Shaft Diameter | 3mm |
Diameter | 16 mm |
Overall Length | 34.2mm |
Maximum Speed | 7500 (Input)rpm |