RS PRO Heating Element, Drum Heater - Silicone, 860mm x 200mm

  • RS Stock No. 790-4886
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Silicone Drum Heaters

Silicone drum heaters are used to reduce the viscosity of liquids, a maximum of 3 can be applied to 200 litre drums to either speed up the melting process or for even heat distribution, class II double insulated.
The drum heaters reduces the viscosity of materials such as soaps, fats, foodstuffs, varnishes and chemicals allowing them to be pumped or poured with ease.

Silicone rubber insulated
Double insulated construction
0-90̊C capillary thermostat
Standard sizes; 25L, 50L, 150L and 200L
Moisture and chemical resistant
Simple spring fixing
2 meter power cable
IP40 protection

Note

Excessive heat may be harmful to some materials

Specifications
Attribute Value
Element Type Drum Heater - Silicone
Power Rating 800 W
Overall Length 860mm
Overall Width 200mm
2 In stock for delivery within 2 working days
Unit of sale: Each
250.76
(exc. VAT)
308.43
(inc. VAT)
units
Per unit
1 +
€250.76
Related Products
Manufactured from silicone coated glass fibre cloth with ...
Description:
Manufactured from silicone coated glass fibre cloth with a stitched glass filament thermal insulation layer. Fixing is via quick release buckles on high temperature webbing straps. The internal heating element comprises high performance resistance wire spiral wound on to a ...
Silicone rubber laminated drum heaters are heavy duty, ...
Description:
Silicone rubber laminated drum heaters are heavy duty, electrical resistance heaters in blanket form. They are designed to provide a practical efficient means of freeze protection, viscosity control, melting of solids and maintaining materials at elevated temperatures.The Drum Heaters are ...
RS Pro strip heaters are economical heat sources, ...
Description:
RS Pro strip heaters are economical heat sources, suitable for providing heat to flat surfaces. The heaters feature a high temperature oxidation metal sheath and high grade mica insulation resistant to moisture and high temperatures. Nickel/Chromium resistance wire is evenly ...
The RS Pro silicone heater mats are designed ...
Description:
The RS Pro silicone heater mats are designed for areas where standard heating methods are difficult to apply. All the mats are self-adhesive and have etched foil elements embedded into a glass cloth supported rubber compound. These features provided you ...