Analog Devices AD7794BRUZ, 24-bit Serial ADC Differential Input, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 6
Sampling Rate 0.47ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Maximum Operating Temperature +105 °C
Dimensions 7.8 x 4.4 x 1.05mm
Width 4.4mm
Length 7.8mm
Height 1.05mm
Minimum Operating Temperature -40 °C
37 In stock for delivery within 2 working days
Unit of sale: Each
11.48
(exc. VAT)
14.12
(inc. VAT)
units
Per unit
1 - 11
€11.48
12 - 30
€10.80
31 +
€10.13
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit ...
Description:
The LTC2411/LTC2411-1 are 27V to 5.5V micropower 24-bit differential Delta Sigma analog-to-digital converters with an integrated oscillator, 2ppm INL and 0.29ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, ...
32-bit data output Fast and flexible output rate: ...
Description:
32-bit data output Fast and flexible output rate: 5 SPS to 10 kSPSChannel scan data rate of 10 kSPS/channel (100 μs settling)Performance specifications191 noise free bits at 10 kSPS20.2 noise free bits at 2.5 kSPS24.6 noise free bits at 5 ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...