Analog Devices AD7715ANZ-5, 16-Bit Serial ADC Differential Input, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Number of Input Channels 1
Sampling Rate 19.2ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±0.002%FSR
Width 6.35mm
Dimensions 20.07 x 6.35 x 3.3mm
Minimum Operating Temperature -40 °C
Length 20.07mm
Maximum Operating Temperature +85 °C
Height 3.3mm
Temporarily out of stock - back order for despatch 22-07-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 25)
13.778
(exc. VAT)
16.947
(inc. VAT)
units
Per unit
Per Tube*
25 - 100
€13.778
€344.45
125 - 225
€11.931
€298.275
250 +
€11.545
€288.625
*price indicative
Related Products
32-bit data output Fast and flexible output rate: ...
Description:
32-bit data output Fast and flexible output rate: 5 SPS to 10 kSPSChannel scan data rate of 10 kSPS/channel (100 μs settling)Performance specifications191 noise free bits at 10 kSPS20.2 noise free bits at 2.5 kSPS24.6 noise free bits at 5 ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...