Analog Devices AD7680ARMZ, 16-Bit Serial ADC, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 3.3 V, 5 V
Package Type MSOP
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±4LSB
Height 0.85mm
Width 3mm
Dimensions 3 x 3 x 0.85mm
Length 3mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
350 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
9.519
(exc. VAT)
11.708
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€9.519
€475.95
250 - 450
€8.491
€424.55
500 +
€8.279
€413.95
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...