Analog Devices AD7862ANZ-10, 12-bit Parallel ADC Dual, 28-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 2
Digital Interface Type Parallel
Number of Input Channels 4
Mounting Type Through Hole
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Length 39.75mm
Dimensions 39.75 x 14.73 x 4.95mm
Maximum Operating Temperature +85 °C
Width 14.73mm
Minimum Operating Temperature -40 °C
Height 4.95mm
65 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 13)
17.338
(exc. VAT)
21.326
(inc. VAT)
units
Per unit
Per Tube*
13 +
€17.338
€225.394
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...