Analog Devices AD7641BSTZ, 18-bit Parallel/Serial ADC Differential Input, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

A to D Convertes 18 Bit SMT, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 18-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 2000ksps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type LQFP
Pin Count 48
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±3.5LSB
Dimensions 7 x 7 x 1.4mm
Minimum Operating Temperature -40 °C
Width 7mm
Maximum Operating Temperature +85 °C
Length 7mm
Height 1.4mm
Temporarily out of stock - back order for despatch 29-09-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 250)
38.802
(exc. VAT)
47.726
(inc. VAT)
units
Per unit
Per Tray*
250 +
€38.802
€9,700.50
*price indicative
Related Products
32-bit data output Fast and flexible output rate: ...
Description:
32-bit data output Fast and flexible output rate: 5 SPS to 10 kSPSChannel scan data rate of 10 kSPS/channel (100 μs settling)Performance specifications191 noise free bits at 10 kSPS20.2 noise free bits at 2.5 kSPS24.6 noise free bits at 5 ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...