Analog Devices AD7862ARSZ-10, 12-bit Parallel ADC Dual, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 2
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 4
Sampling Rate 250ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SSOP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 5.38mm
Length 10.34mm
Dimensions 10.34 x 5.38 x 1.79mm
Height 1.79mm
Temporarily out of stock - back order for despatch 28-10-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 47)
19.458
(exc. VAT)
23.933
(inc. VAT)
units
Per unit
Per Tube*
47 +
€19.458
€914.526
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR)The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...