- RS Stock No.:
- 169-0170
- Mfr. Part No.:
- SI8902B-A01-GS
- Manufacturer:
- Skyworks Solutions Inc
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 46)
€5.812
(exc. VAT)
€7.149
(inc. VAT)
Units | Per unit | Per Tube* |
46 - 184 | €5.812 | €267.352 |
230 - 414 | €5.663 | €260.498 |
460 + | €5.521 | €253.966 |
*price indicative |
- RS Stock No.:
- 169-0170
- Mfr. Part No.:
- SI8902B-A01-GS
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si890x Isolated Analogue to Digital Converter AC Mains Monitor, Silicon Labs
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package.
Analogue to Digital Converters - Silicon Labs
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 3 |
Resolution | 10-bit |
Input Type | Current, Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Dimensions | 10.3 x 7.5 x 2.35mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 169-0170
- Mfr. Part No.:
- SI8902B-A01-GS
- Manufacturer:
- Skyworks Solutions Inc