- RS Stock No.:
- 177-3312
- Mfr. Part No.:
- MCP3008T-I/SL
- Manufacturer:
- Microchip
- RS Stock No.:
- 177-3312
- Mfr. Part No.:
- MCP3008T-I/SL
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Microchip Technology general-purpose ADC
The Microchip Technology SOIC package is an SPI 8-channel, 16-pin, 10-bit surface mount Analog-to-Digital converter. It has supply voltage rating ranges between 2.7V and 5.5V with output current rating of 500mA. This gives high power performance and low power consumption using successive approximation register (SAR) architecture.
Features and Benefits
±1LSB DNL
±1LSB INL
10-bit resolution
Analog inputs programmable as single-ended or pseudo-differential pairs
Eight single-ended channels
On-chip sample and hold
Operation temperature ranges between -40°C and 85°C
Sampling rate is 200Ksps
SPI interface
±1LSB INL
10-bit resolution
Analog inputs programmable as single-ended or pseudo-differential pairs
Eight single-ended channels
On-chip sample and hold
Operation temperature ranges between -40°C and 85°C
Sampling rate is 200Ksps
SPI interface
Applications
Battery operated systems
Data acquisition
Industrial automation
Instrumentation and measurement
Motor control
Multi-channel data loggers Industrial PCs
Portable instrumentation and home medical appliances
Process control
Data acquisition
Industrial automation
Instrumentation and measurement
Motor control
Multi-channel data loggers Industrial PCs
Portable instrumentation and home medical appliances
Process control
Certifications
AEC-Q100
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 10 bit |
Sampling Rate | 200ksps |
Input Signal Type | Pseudo Differential |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 9.9 x 3.9 x 1.5mm |