Analog Devices AD7177-2BRUZ, 32 bit Serial ADC Differential, Single Ended Input, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

32-bit data output
Fast and flexible output rate: 5 SPS to 10 kSPS
Channel scan data rate of 10 kSPS/channel (100 μs settling)
Performance specifications
19.1 noise free bits at 10 kSPS
20.2 noise free bits at 2.5 kSPS
24.6 noise free bits at 5 SPS
INL: ±1 ppm of FSR
85 dB filter rejection of 50 Hz and 60 Hz with 50 ms settling
User configurable input channels
2 fully differential channels or 4 single-ended channels
Crosspoint multiplexer
On-chip 2.5 V reference (±2 ppm/°C drift)
True rail-to-rail analog and reference input buffers
Internal or external clock

Applications
Process control: PLC/DCS modules
Temperature and pressure measurement
Medical and scientific multichannel instrumentation
Chromatography

Specifications
Attribute Value
Resolution 32 bit
Number of ADCs 1
Digital Interface Type Serial-SPI
Mounting Type Surface Mount
Number of Input Channels 4
Sampling Rate 10ksps
Architecture Sigma-Delta
Typical Single Supply Voltage 2.5 → 5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential, Single Ended
Input Type Differential, Single Ended
Power Supply Type Single
Integral Nonlinearity Error ±3.5ppm FSR
Width 4.5mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Maximum Operating Temperature +105 °C
Length 7.9mm
Dimensions 7.9 x 4.5 x 1.05mm
40 In stock for delivery within 2 working days
Unit of sale: Each
23.08
(exc. VAT)
28.39
(inc. VAT)
units
Per unit
1 - 9
€23.08
10 - 24
€21.52
25 +
€20.47
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Oversampled successive approximation (SAR) architecture High performance ac ...
Description:
Oversampled successive approximation (SAR) architecture High performance ac and dc accuracy, low power1155 dB dynamic range, 32 kSPS (AD7766-2)112.5 dB dynamic range, 64 kSPS (AD7766-1)109.5 dB dynamic range, 128 kSPS (AD7766)−112 dB THDExceptionally low power8.5 mW, 32 kSPS (AD7766-2)10.5 mW, ...