Analog Devices AD7699BCPZ, 16-Bit Serial ADC Differential, Pseudo Differential, Single Ended Input, 20-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 500ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LFCSP
Pin Count 20
Input Signal Type Differential, Pseudo Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1.5LSB
Maximum Operating Temperature +85 °C
Dimensions 4 x 4 x 0.83mm
Width 4mm
Height 0.83mm
Minimum Operating Temperature -40 °C
Length 4mm
Temporarily out of stock - back order for despatch 19-10-2020, delivery within 2 working days
Unit of sale: Each
15.87
(exc. VAT)
19.52
(inc. VAT)
units
Per unit
1 - 9
€15.87
10 - 49
€15.08
50 - 99
€14.28
100 - 249
€13.49
250 +
€12.69
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...