- RS Stock No.:
- 757-8153
- Mfr. Part No.:
- LTC2380CMS-16#PBF
- Manufacturer:
- Analog Devices
2 In stock for delivery within 2 working days
Added
Price Each
€34.28
(exc. VAT)
€42.16
(inc. VAT)
Units | Per unit |
1 - 6 | €34.28 |
7 - 18 | €33.67 |
19 + | €33.01 |
- RS Stock No.:
- 757-8153
- Mfr. Part No.:
- LTC2380CMS-16#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Linear Technology
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.
· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 2Msps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±0.6LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Dimensions | 4.039 x 3 x 0.86mm |
- RS Stock No.:
- 757-8153
- Mfr. Part No.:
- LTC2380CMS-16#PBF
- Manufacturer:
- Analog Devices