Analog Devices AD7892ANZ-1, 12-bit Parallel/Serial ADC, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Single, 300kSPS to 900kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Number of Input Channels 1
Mounting Type Through Hole
Sampling Rate 500ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1.5LSB
Minimum Operating Temperature -40 °C
Width 6.61mm
Dimensions 31.19 x 6.61 x 3.3mm
Height 3.3mm
Length 31.19mm
Maximum Operating Temperature +85 °C
9 In stock for delivery within 2 working days
Unit of sale: Each
42.29
(exc. VAT)
52.02
(inc. VAT)
units
Per unit
1 - 1
€42.29
2 - 4
€37.03
5 - 9
€35.89
10 +
€35.52
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
32-bit data output Fast and flexible output rate: ...
Description:
32-bit data output Fast and flexible output rate: 5 SPS to 10 kSPSChannel scan data rate of 10 kSPS/channel (100 μs settling)Performance specifications191 noise free bits at 10 kSPS20.2 noise free bits at 2.5 kSPS24.6 noise free bits at 5 ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats Available in both Through-hole and Surface Mount packages.
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications