Analog Devices AD9254BCPZ-150, 14-bit Parallel ADC Dual Differential Input, 48-Pin LFCSP VQ

  • RS Stock No. 759-1415
  • Mfr. Part No. AD9254BCPZ-150
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 2
Digital Interface Type Parallel
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 150Msps
Architecture Pipelined
Typical Single Supply Voltage 1.8 V
Package Type LFCSP VQ
Pin Count 48
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±5LSB
Height 0.95mm
Maximum Operating Temperature +85 °C
Length 7mm
Dimensions 7 x 7 x 0.95mm
Width 7mm
Minimum Operating Temperature -40 °C
6 In stock for delivery within 2 working days
Unit of sale: Each
87.61
(exc. VAT)
107.76
(inc. VAT)
units
Per unit
1 - 3
€87.61
4 - 23
€85.25
24 - 99
€83.00
100 - 199
€80.88
200 +
€78.86
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
32-bit data output Fast and flexible output rate: ...
Description:
32-bit data output Fast and flexible output rate: 5 SPS to 10 kSPSChannel scan data rate of 10 kSPS/channel (100 μs settling)Performance specifications191 noise free bits at 10 kSPS20.2 noise free bits at 2.5 kSPS24.6 noise free bits at 5 ...