- RS Stock No.:
- 797-9830
- Mfr. Part No.:
- MAX114CAG+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 797-9830
- Mfr. Part No.:
- MAX114CAG+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 8 Bit, Maxim Integrated
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | Flash |
Number of ADCs | 4 |
Resolution | 8-bit |
Sampling Rate | 1Msps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 8.33 x 5.38 x 1.78mm |
Maximum Operating Temperature | +70 °C |
- RS Stock No.:
- 797-9830
- Mfr. Part No.:
- MAX114CAG+
- Manufacturer:
- Maxim