- RS Stock No.:
- 804-9763
- Mfr. Part No.:
- AD9255BCPZ-105
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 804-9763
- Mfr. Part No.:
- AD9255BCPZ-105
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 14-bit |
Sampling Rate | 105Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 48 |
Integral Nonlinearity Error | ±0.9LSB |
Digital Interface Type | Parallel & Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.7 to 1.9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 7.1 x 7.1 x 0.95mm |
- RS Stock No.:
- 804-9763
- Mfr. Part No.:
- AD9255BCPZ-105
- Manufacturer:
- Analog Devices