- RS Stock No.:
- 823-2139
- Mfr. Part No.:
- Si8900B-A01-GS
- Manufacturer:
- Skyworks Solutions Inc
Discontinued product
- RS Stock No.:
- 823-2139
- Mfr. Part No.:
- Si8900B-A01-GS
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Si890x Isolated Analogue to Digital Converter AC Mains Monitor, Silicon Labs
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package.
Analogue to Digital Converters - Silicon Labs
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 3 |
Resolution | 10-bit |
Input Type | Current, Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Dimensions | 10.3 x 7.5 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
- RS Stock No.:
- 823-2139
- Mfr. Part No.:
- Si8900B-A01-GS
- Manufacturer:
- Skyworks Solutions Inc