- RS Stock No.:
- 850-7846
- Mfr. Part No.:
- AD9888KSZ-140
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-7846
- Mfr. Part No.:
- AD9888KSZ-140
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue HDMI/DVI Display Interfaces, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 3 |
Resolution | 8-bit |
Sampling Rate | 140Msps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MQFP |
Pin Count | 128 |
Integral Nonlinearity Error | ±2.5LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Maximum Operating Temperature | 70 °C |
Dimensions | 20.2 x 14.2 x 2.9mm |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 850-7846
- Mfr. Part No.:
- AD9888KSZ-140
- Manufacturer:
- Analog Devices