Analog Devices AD7683BRMZ, 16-Bit Serial ADC Pseudo Differential Input, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 100ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type MSOP
Pin Count 8
Input Signal Type Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±3LSB
Height 0.85mm
Maximum Operating Temperature +85 °C
Length 3mm
Width 3mm
Minimum Operating Temperature -40 °C
Dimensions 3 x 3 x 0.85mm
Temporarily out of stock - back order for despatch 14-10-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
10.316
(exc. VAT)
12.482
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€10.316
€515.80
250 - 450
€9.199
€459.95
500 +
€8.969
€448.45
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Oversampled successive approximation (SAR) architecture High performance ac ...
Description:
Oversampled successive approximation (SAR) architecture High performance ac and dc accuracy, low power1155 dB dynamic range, 32 kSPS (AD7766-2)112.5 dB dynamic range, 64 kSPS (AD7766-1)109.5 dB dynamic range, 128 kSPS (AD7766)−112 dB THDExceptionally low power8.5 mW, 32 kSPS (AD7766-2)10.5 mW, ...
Specified for VDD of 27 V to 5.25 ...
Description:
Specified for VDD of 27 V to 5.25 VFlexible Power/Throughput Rate Management Shutdown Mode: 1 μA Max Eight Single-Ended Inputs Serial Interface:SPI®/QSPI™/MICROWIRE™/DSP Compatible16-Lead Narrow SOIC and TSSOP Packages.