Analog Devices PM7543FPZ, 12 bit Serial DAC, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Full Scale Error ±2LSB
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 22-09-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 25)
15.609
(exc. VAT)
19.199
(inc. VAT)
units
Per unit
Per Tube*
25 - 100
€15.609
€390.225
125 - 225
€14.048
€351.20
250 +
€12.799
€319.975
*price indicative