12bit D-A converter,LTC1451CN8 DIP8

  • RS Stock No. 145-6361
  • Mfr. Part No. LTC1451CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 5 V
Voltage Reference Internal
Architecture R-2R
Pin Count 8
Maximum Settling Time 14µs
Output Polarity Unipolar
Minimum Operating Temperature 0 °C
Width 6.48mm
Height 3.3mm
Dimensions 10.16 x 6.48 x 3.3mm
Maximum Operating Temperature +70 °C
Integral Nonlinearity Error ±4LSB
Length 10.16mm
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
6.376
(exc. VAT)
7.842
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€6.376
€318.80
250 - 450
€6.212
€310.60
500 +
€6.057
€302.85
*price indicative
Related Products
The TCS3472 device is a Colour Light-to-Digital Converter ...
Description:
The TCS3472 device is a Colour Light-to-Digital Converter with Infrared (IR) Filter The integrated circuit provides digital values of Red, Green, Blue (RGB), and clear light sensing. An IR blocking filter minimises the IR light spectral component which allows colour ...
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architectureFor use in a wide ...
12 MHz multiplying bandwidthINL of ±05 LSB at ...
Description:
12 MHz multiplying bandwidthINL of ±05 LSB at 12 bits Pin-compatible 12-/14-bit current output DAC2.5 V to 5.5 V supply operation10-lead MSOP package±10 V reference input50 MHz serial interface2.7 MSPS update rate Extended temperature range: −40°C to +125°C4-quadrant multiplication Power-on ...
Low-Power Consumption (80μA max)14-/16-Bit Resolution in a 3mm ...
Description:
Low-Power Consumption (80μA max)14-/16-Bit Resolution in a 3mm x 5mm, 8-Pin μMAX Package Relative Accuracy±040 LSB INL (MAX5214, 14-Bit typ, ±1 LSB max)±1.2 LSB INL (MAX5216, 16-Bit typ, ±4 LSB max) Guaranteed Monotonic Over All Operating Ranges Low Gain and ...