- RS Stock No.:
- 146-0259
- Mfr. Part No.:
- MCP4728A1-E/UN
- Manufacturer:
- Microchip
2000 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 100)
€2.384
(exc. VAT)
€2.932
(inc. VAT)
Units | Per unit | Per Tube* |
100 + | €2.384 | €238.40 |
*price indicative |
- RS Stock No.:
- 146-0259
- Mfr. Part No.:
- MCP4728A1-E/UN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP4728 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Integral Nonlinearity Error | 13LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.95mm |
- RS Stock No.:
- 146-0259
- Mfr. Part No.:
- MCP4728A1-E/UN
- Manufacturer:
- Microchip