Analog Devices LTC2631CTS8-LZ12#TRMPBF, Serial DAC, 8-Pin TSOT-23
1000 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 151-3086
- Mfr. Part No.:
- LTC2631CTS8-LZ12#TRMPBF
- Manufacturer:
- Analog Devices
units | Per unit | Per Reel* |
500 + | €1.971 | €985.50 |
*price indicative |
Attribute | Value |
Resolution | 12 bit |
Number of DAC Channels | 1 |
Digital Interface Type | Serial (I2C) |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Power Supply Type | Single |
Typical Single Supply Voltage | Maximum of 5.5 V |
Voltage Reference | External, Internal |
Pin Count | 8 |
Maximum Settling Time | 4.6µs |
Full Scale Error | ±0.4%FSR |
Height | 0.9mm |
Maximum Operating Temperature | +70 °C |
Length | 2.9mm |
Dimensions | 2.9 x 1.75 x 0.9mm |
Minimum Operating Temperature | 0 °C |
Width | 1.75mm |
Integral Nonlinearity Error | ±1LSB |