Analog Devices LTC2630ISC6-LM12#TRMPBF, Serial DAC, 6-Pin SC-70
- RS Stock No.:
- 151-3344
- Mfr. Part No.:
- LTC2630ISC6-LM12#TRMPBF
- Manufacturer:
- Analog Devices
units | Per unit | Per Pack* |
2 - 4 | €3.29 | €6.58 |
6 - 24 | €3.015 | €6.03 |
26 - 124 | €2.73 | €5.46 |
126 - 248 | €2.46 | €4.92 |
250 + | €2.22 | €4.44 |
*price indicative |
Attribute | Value |
Resolution | 12 bit |
Digital Interface Type | Serial (3 Wire) |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Typical Single Supply Voltage | Maximum of 5.5 V |
Pin Count | 6 |
Integral Nonlinearity Error | ±1LSB |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Width | 1.35mm |
Length | 2.2mm |
Maximum Operating Temperature | +85 °C |