Linear Technology LTC1450CN#PBF, DAC,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 24
Maximum Settling Time 14µs
Output Polarity Unipolar
Integral Nonlinearity Error ±4LSB
Dimensions 32.51 x 6.48 x 3.3mm
Minimum Operating Temperature 0 °C
Width 6.48mm
Height 3.3mm
Length 32.51mm
Maximum Operating Temperature +70 °C
Temporarily out of stock - back order for despatch 07-10-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 15)
10.967
(exc. VAT)
13.489
(inc. VAT)
units
Per unit
Per Tube*
15 - 60
€10.967
€164.505
75 - 135
€9.87
€148.05
150 +
€8.992
€134.88
*price indicative
Related Products
Description:
The LTC2630 is a family of 12-, 10-, and 8-bit voltage output DACs with an integrated, high-accuracy, low-drift reference in a 6-lead SC70 package It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2630-L has a full-scale output ...
BH2223FV and BH2221FV are high performance 8bit R-2R-type ...
Description:
BH2223FV and BH2221FV are high performance 8bit R-2R-type D / A converters with 10 and 12 channels outputs, respectively A built-in RESET function ensures that the output voltage at all channels is Low during power up. And a broad power ...
12 MHz multiplying bandwidthINL of ±05 LSB at ...
Description:
12 MHz multiplying bandwidthINL of ±05 LSB at 12 bits Pin-compatible 12-/14-bit current output DAC2.5 V to 5.5 V supply operation10-lead MSOP package±10 V reference input50 MHz serial interface2.7 MSPS update rate Extended temperature range: −40°C to +125°C4-quadrant multiplication Power-on ...
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.