Analog Devices LTC1660CGN#PBF, 8-Channel Serial DAC, 16-Pin SSOP

  • RS Stock No. 155-6760
  • Mfr. Part No. LTC1660CGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Digital to Analogue Converters 10 Bit, Linear Technology

The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.

For use in a wide range of applications from open-loop or closed-loop systems, adjusting gain to remote Industrial devices, automatic calibration, mobile communications, Battery-Powered Instruments and Digitally Controlled Amplifiers and Attenuators.

10-bit resolution DAC’s:
Serial Digital Interface (2 Wire) or (3 Wire SPI)
High Temperature operation
Support by the Linear Technology data acquisition and analysis software tool

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 8
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type SSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 30µs
Output Polarity Unipolar
Full Scale Error ±3LSB
Minimum Operating Temperature 0 °C
Dimensions 4.978 x 3.988 x 1.501mm
Maximum Operating Temperature +70 °C
Length 4.98mm
Height 1.501mm
Integral Nonlinearity Error ±2.5LSB
Width 3.988mm
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 100)
7.871
(exc. VAT)
9.524
(inc. VAT)
units
Per unit
Per Tube*
100 - 100
€7.871
€787.10
200 +
€7.674
€767.40
*price indicative
Related Products
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
Specified for VDD of 27 V to 5.25 ...
Description:
Specified for VDD of 27 V to 5.25 VFlexible Power/Throughput Rate Management Shutdown Mode: 1 μA Max Eight Single-Ended Inputs Serial Interface:SPI®/QSPI™/MICROWIRE™/DSP Compatible16-Lead Narrow SOIC and TSSOP Packages.
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters These 12-bit converters by LTC provide single to eight ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...