Analog Devices AD5644RBRMZ-5, 4-Channel 14 bit Serial DAC, 250ksps, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 250ksps
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 5µs
Output Polarity Bipolar
Full Scale Error ±1%FSR
Width 3.1mm
Minimum Operating Temperature -40 °C
Height 0.95mm
Maximum Operating Temperature +105 °C
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Integral Nonlinearity Error ±4LSB
100 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
8.635
(exc. VAT)
10.621
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€8.635
€431.75
250 - 450
€7.699
€384.95
500 +
€7.507
€375.35
*price indicative
Related Products
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this ...