DAC,AD5337A 8bit 6us dual I2C MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 2
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 14.8ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 8
Maximum Settling Time 8µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±1LSB
Dimensions 3 x 3 x 0.85mm
Minimum Operating Temperature -40 °C
Width 3mm
Height 0.85mm
Length 3mm
Maximum Operating Temperature +105 °C
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each (In a Tube of 50)
2.576
(exc. VAT)
3.168
(inc. VAT)
units
Per unit
Per Tube*
50 - 200
€2.576
€128.80
250 - 450
€2.229
€111.45
500 +
€2.00
€100.00
*price indicative