- RS Stock No.:
- 165-9461
- Mfr. Part No.:
- MAX531BCPD+
- Manufacturer:
- Maxim Integrated
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Tube of 25)
€10.813
(exc. VAT)
€13.30
(inc. VAT)
Units | Per unit | Per Tube* |
25 + | €10.813 | €270.325 |
*price indicative |
- RS Stock No.:
- 165-9461
- Mfr. Part No.:
- MAX531BCPD+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 12 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Maximum Settling Time | 25µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | 70 °C |