- RS Stock No.:
- 169-9337
- Mfr. Part No.:
- BH2223FV-E2
- Manufacturer:
- ROHM
18 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €4.37 | €8.74 |
10 - 98 | €3.93 | €7.86 |
100 - 498 | €3.585 | €7.17 |
500 - 998 | €3.28 | €6.56 |
1000 + | €3.165 | €6.33 |
*price indicative |
- RS Stock No.:
- 169-9337
- Mfr. Part No.:
- BH2223FV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BH2223FV and BH2221FV are high performance 8bit R-2R-type D / A converters with 10 and 12 channels outputs, respectively. A built-in RESET function ensures that the output voltage at all channels is Low during power up. And a broad power supply voltage range (2.7V to 5.5V) provides design flexibility.
Built-in RESET function
High speed output response characteristics
3-line serial interface
Broad power supply voltage range : 2.7V to 5.5V
Applications:
Barcode Scanner
Digital Still Camera
Digital Video Camera
PPC (Plain Paper Copier)
High speed output response characteristics
3-line serial interface
Broad power supply voltage range : 2.7V to 5.5V
Applications:
Barcode Scanner
Digital Still Camera
Digital Video Camera
PPC (Plain Paper Copier)
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1.5LSB |
Number of DAC Channels | 10 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Maximum Settling Time | 100µs |
Digital Interface Type | Serial (3 Wire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -20 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | 85 °C |
- RS Stock No.:
- 169-9337
- Mfr. Part No.:
- BH2223FV-E2
- Manufacturer:
- ROHM