Analog Devices AD5446YRMZ, 14 bit DAC, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

12 MHz multiplying bandwidth
INL of ±0.5 LSB at 12 bits
Pin-compatible 12-/14-bit current output DAC
2.5 V to 5.5 V supply operation
10-lead MSOP package
±10 V reference input
50 MHz serial interface
2.7 MSPS update rate
Extended temperature range: −40°C to +125°C
4-quadrant multiplication
Power-on reset with brownout detection
0.4 μA typical current consumption
Guaranteed monotonic
Applications
Portable, battery-powered applications
Waveform generators
Analog processing
Instrumentation applications
Programmable amplifiers and attenuators
Digitally controlled calibration
Programmable filters and oscillators
Composite video
Ultrasound
Gain, offset, and voltage trimming

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.5 → 5.5 V
Voltage Reference External
Pin Count 10
Maximum Settling Time 110ns
Output Polarity Bipolar
Dimensions 3.1 x 3.1 x 0.95mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Height 0.95mm
Width 3.1mm
Length 3.1mm
500 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
7.753
(exc. VAT)
9.536
(inc. VAT)
units
Per unit
Per Tube*
50 - 50
€7.753
€387.65
100 +
€6.983
€349.15
*price indicative
Related Products
The Analog Devices AD5592R and AD5593R are ADCs ...
Description:
The Analog Devices AD5592R and AD5593R are ADCs and DACs Coverter Combinations for general system monitoring in Industrial ApplicationsAPPLICATIONSControl and monitoring General-purpose analog and digital input/output. FEATURES8-channel, configurable ADC/DAC/GPIOConfigurable as any combination of 8 ´ 12-bit DAC ...
2-channel, 256-position potentiometers End-to-end resistance: 25 kΩ, 10 ...
Description:
2-channel, 256-position potentiometers End-to-end resistance: 25 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) package Fast settling time: tS = 5 μs typical on power-up Full read/write of wiper register Power-on preset to ...
The MCP33111-10 12-bit Analog-to-Digital Converter (ADC) features a ...
Description:
The MCP33111-10 12-bit Analog-to-Digital Converter (ADC) features a single-ended input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications The MCP33111-10 features a successive approximation register (SAR) ...
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.