- RS Stock No.:
- 189-9092
- Mfr. Part No.:
- MAX517BCSA+
- Manufacturer:
- Maxim Integrated
32 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€7.385
(exc. VAT)
€9.084
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €7.385 | €14.77 |
10 - 24 | €6.68 | €13.36 |
26 - 98 | €6.395 | €12.79 |
100 + | €5.695 | €11.39 |
*price indicative |
- RS Stock No.:
- 189-9092
- Mfr. Part No.:
- MAX517BCSA+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | ±18mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | 70 °C |