16-Bit High-Perf Buffered Single DAC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Low-Power Consumption (80μA max)
14-/16-Bit Resolution in a 3mm x 5mm, 8-Pin μMAX Package
Relative Accuracy
±0.40 LSB INL (MAX5214, 14-Bit typ, ±1 LSB max)
±1.2 LSB INL (MAX5216, 16-Bit typ, ±4 LSB max)
Guaranteed Monotonic Over All Operating Ranges
Low Gain and Offset Error
Wide 2.7V to 5.5V Supply Range
Rail-to-Rail Buffered Output Operation
Safe Power-On Reset (POR) to Zero DAC Output
Fast 50MHz, 3-Wire, SPI/QSPI/MICROWIRE-Compatible Serial Interface
Schmitt-Trigger Inputs for Direct Optocoupler Interface
Asynchronous Active-Low CLR Clears DAC Output to Code 0
High Reference Input Resistance for Power Reduction
Buffered Voltage Output Directly Drives 10kΩ Loads
Applications
2-Wire Sensors
Automatic Test Equipment
Automatic Tuning
Communication Systems
Gain and Offset Adjustment
Portable Instrumentation
Power Amplifier Control
Process Control and Servo Loops
Programmable Voltage and Current Sources

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type SPI Serial
Mounting Type Surface Mount
Package Type μMAX
Power Supply Type Single
Typical Single Supply Voltage 2.7 5.25 V
Voltage Reference External
Pin Count 8
Maximum Settling Time 18µs
Output Polarity Unipolar
Width 3.1mm
Maximum Operating Temperature +105 °C
Integral Nonlinearity Error ±8LSB
Height 0.95mm
Dimensions 3.1 x 3.1 x 0.95mm
Minimum Operating Temperature -40 °C
Length 3.1mm
950 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
3.172
(exc. VAT)
3.902
(inc. VAT)
units
Per unit
Per Tube*
50 +
€3.172
€158.60
*price indicative
Related Products
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architectureFor use in a wide ...
12 MHz multiplying bandwidthINL of ±05 LSB at ...
Description:
12 MHz multiplying bandwidthINL of ±05 LSB at 12 bits Pin-compatible 12-/14-bit current output DAC2.5 V to 5.5 V supply operation10-lead MSOP package±10 V reference input50 MHz serial interface2.7 MSPS update rate Extended temperature range: −40°C to +125°C4-quadrant multiplication Power-on ...
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.