- RS Stock No.:
- 190-5114
- Mfr. Part No.:
- MAX522ESA+
- Manufacturer:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Pack of 2
€19.38
(exc. VAT)
€23.84
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €19.38 | €9.69 |
5 - 12 | €17.54 | €8.77 |
13 - 49 | €16.73 | €8.365 |
50 + | €14.96 | €7.48 |
*price indicative |
- RS Stock No.:
- 190-5114
- Mfr. Part No.:
- MAX522ESA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Operates from a Single +2.7V to +5.5V Supply
Dual Buffered Voltage Output
Low Power Consumption:
1mA Operating Current
< 1μA Shutdown Current
Independently Programmable Shutdown Mode
5MHz, 3-Wire Serial Interface
SPI, QSPI, and Microwire Compatible
Space-Saving 8-Pin SO Package
Applications
Digital Gain and Offset Control
Power-Amp Bias Control
Programmable Current Sources
Programmable Voltage Sources
VCO Tuning
Dual Buffered Voltage Output
Low Power Consumption:
1mA Operating Current
< 1μA Shutdown Current
Independently Programmable Shutdown Mode
5MHz, 3-Wire Serial Interface
SPI, QSPI, and Microwire Compatible
Space-Saving 8-Pin SO Package
Applications
Digital Gain and Offset Control
Power-Amp Bias Control
Programmable Current Sources
Programmable Voltage Sources
VCO Tuning
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Maximum Settling Time | 70µs |
Digital Interface Type | SPI Serial |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |