- RS Stock No.:
- 461-6390
- Mfr. Part No.:
- DAC908U
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 461-6390
- Mfr. Part No.:
- DAC908U
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 8 bit |
Conversion Rate | 200Msps |
Full Scale Error | 10%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Maximum Settling Time | 0.03µs |
Digital Interface Type | Parallel |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 18 x 7.52 x 2.35mm |
- RS Stock No.:
- 461-6390
- Mfr. Part No.:
- DAC908U
- Manufacturer:
- Texas Instruments