Analog Devices AD5337ARMZ, 2-Channel 8 bit Serial DAC, 14.8ksps, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 2
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 14.8ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 8
Maximum Settling Time 8µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±1LSB
Width 3mm
Length 3mm
Maximum Operating Temperature +105 °C
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Minimum Operating Temperature -40 °C
48 In stock for delivery within 2 working days
Unit of sale: Each
3.37
(exc. VAT)
4.15
(inc. VAT)
units
Per unit
1 - 9
€3.37
10 - 24
€2.93
25 +
€2.49
Packaging Options: