Analog Devices AD5551BRZ, 14 bit Serial DAC, 1Msps, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Conversion Rate 1Msps
Typical Single Supply Voltage 3 V, 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 1µs
Output Polarity Unipolar
Full Scale Error 0.5LSB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Integral Nonlinearity Error ±1LSB
Width 4mm
Height 1.5mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
64 In stock for delivery within 2 working days
Unit of sale: Each
15.72
(exc. VAT)
19.34
(inc. VAT)
units
Per unit
1 - 19
€15.72
20 - 48
€14.28
49 +
€13.41
Packaging Options:
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...