- RS Stock No.:
- 545-7170
- Mfr. Part No.:
- LTC1450CN#PBF
- Manufacturer:
- Linear Technology
Discontinued product
- RS Stock No.:
- 545-7170
- Mfr. Part No.:
- LTC1450CN#PBF
- Manufacturer:
- Linear Technology
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Digital to Analogue Converters 12 Bit, Linear Technology
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.
· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)
Digital to Analogue Converters - Linear Technology
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 24 |
Maximum Settling Time | 14µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 32.51 x 6.48 x 3.3mm |