- RS Stock No.:
- 662-1912
- Mfr. Part No.:
- TLV5619CDW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-1912
- Mfr. Part No.:
- TLV5619CDW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 1Msps |
Full Scale Error | ±0.5%FSR |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Settling Time | 3µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |