- RS Stock No.:
- 759-0825
- Mfr. Part No.:
- AD5666ARUZ-2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0825
- Mfr. Part No.:
- AD5666ARUZ-2
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 16 bit |
Conversion Rate | 95ksps |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | ±32LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI) |
Voltage Reference | Internal |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | 105 °C |