Linear Technology LTC1655CS8#PBF, 16 bit Serial DAC, 750kHz, 8-Pin SOIC

  • RS Stock No. 761-9125
  • Mfr. Part No. LTC1655CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, Linear Technology

The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Conversion Rate 750kHz
Typical Single Supply Voltage 4.5 to 5.5 V
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 10µs
Output Polarity Bipolar
Full Scale Error ±1LSB
Dimensions 5.004 x 3.988 x 1.502mm
Integral Nonlinearity Error ±20LSB
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 5mm
Height 1.502mm
Width 3.988mm
156 In stock for delivery within 2 working days
Unit of sale: Each
17.02
(exc. VAT)
20.93
(inc. VAT)
units
Per unit
1 +
€17.02
Packaging Options:
Related Products
The MAX30003 is a complete, biopotential, analog front-end ...
Description:
The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...