Analog Devices AD5781ARUZ, 18 bit Serial DAC, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 18 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 18 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual
Voltage Reference External, Internal
Architecture R-2R, Resistor String
Pin Count 20
Maximum Settling Time 1µs
Output Polarity Bipolar
Full Scale Error ±5.25LSB
Length 6.6mm
Maximum Operating Temperature +125 °C
Dimensions 6.6 x 4.5 x 1.05mm
Width 4.5mm
Height 1.05mm
Integral Nonlinearity Error ±4LSB
Typical Dual Supply Voltage ±16.5V
Minimum Operating Temperature -40 °C
53 In stock for delivery within 2 working days
Unit of sale: Each
27.71
(exc. VAT)
34.08
(inc. VAT)
units
Per unit
1 - 14
€27.71
15 - 37
€25.82
38 +
€24.57
Packaging Options: