Analog Devices AD5791BRUZ, 20 bit Serial DAC, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Digital to Analogue Converters 20 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 20 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual
Voltage Reference External, Internal
Architecture R-2R, Resistor String
Pin Count 20
Maximum Settling Time 1µs
Output Polarity Bipolar
Full Scale Error ±21LSB
Width 4.5mm
Dimensions 6.6 x 4.5 x 1.05mm
Integral Nonlinearity Error ±1LSB
Height 1.05mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Length 6.6mm
Typical Dual Supply Voltage ±16.5V
Temporarily out of stock - back order for despatch 22-07-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 75)
91.341
(exc. VAT)
112.349
(inc. VAT)
units
Per unit
Per Tube*
75 +
€91.341
€6,850.575
*price indicative