- RS Stock No.:
- 865-8436
- Mfr. Part No.:
- CP/2.23-AL
- Manufacturer:
- OKW Enclosures
Discontinued product
- RS Stock No.:
- 865-8436
- Mfr. Part No.:
- CP/2.23-AL
- Manufacturer:
- OKW Enclosures
Technical data sheets
Legislation and Compliance
Product Details
OKW Cover Series Enclosures
Features:
Simple enclosure in ABS (UL 94 HB)
Ideal for small electronic devices
Supplied as a base and a top cover
Two tone colour scheme: body black or dark grey, top cover light grey
PCB pillars inside top cover
PCB guides inside base
Easy assembly by four self-tapping screws
Simple enclosure in ABS (UL 94 HB)
Ideal for small electronic devices
Supplied as a base and a top cover
Two tone colour scheme: body black or dark grey, top cover light grey
PCB pillars inside top cover
PCB guides inside base
Easy assembly by four self-tapping screws
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 110 mm |
External Height | 53.9 mm |
External Width | 70 mm |
External Dimensions | 110 x 70 x 53.9mm |
Colour | Black |
Lid Colour | Grey |
Shielded | No |
Series | CP |