- RS Stock No.:
- 136-7591
- Mfr. Part No.:
- 03955
- Manufacturer:
- SIP
Discontinued product
- RS Stock No.:
- 136-7591
- Mfr. Part No.:
- 03955
- Manufacturer:
- SIP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Medusa Trade Generator
The Trade Medusa Generator is built for heavy-duty use with a full frame, perfect for on-the-go power. Ideal for boats, food vendors, building site and more. Featuring low oil shutdown to prevent engine damage, low noise and an extra 12 V dc battery charging.
Features and Benefits
4 Stroke petrol air cooled OHV engine
Low Oil Shutdown - helps prevent damage
Low Noise
Designed for heavy-duty use
Low Oil Shutdown - helps prevent damage
Low Noise
Designed for heavy-duty use
Specifications
Attribute | Value |
---|---|
Output Power Continuous | 900W |
Maximum Output Power | 1.1kW |
Output Voltage | 12 V dc, 230 V ac |
Electrical Phase | 2 |
Fuel Tank Capacity | 6L |
Noise Level | 93dB(A) |
Plug Type | Type G - British 3-Pin |
Weight | 28kg |
DC Charging Current | 13A |
DC Charging Voltage | 12V |