Polamco Spring Clip HE.300

  • RS Stock No. 241-1531
  • Mfr. Part No. HE.300
  • Manufacturer Polamco
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Spring Clips

These clips are coiled giving high retention so that when they are recoiled around the braid onto the back end of the spin coupling adaptors, the braid is retained in place giving a screened termination to the backshell. Supplied in four sizes which can be related to the backshell part numbers.

Temporarily out of stock - back order for despatch 24-02-2020, delivery within 2 working days
Unit of sale: Each
7.25
(exc. VAT)
8.92
(inc. VAT)
units
Per unit
1 - 9
€7.25
10 - 24
€6.53
25 - 49
€5.88
50 - 99
€5.30
100 +
€4.76
Related Products
Adaptors can be used to convert the 2-4mm ...
Description:
Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges
Spring loaded integral clip holds sockets securely to ...
Description:
Spring loaded integral clip holds sockets securely to the track End clips can be used to further stabilise sockets on track. They prevent sockets from moving sideways or sliding off the end of the track. Hold down spring Lead free ...
White or black plastic coated spring clips (tool ...
Description:
White or black plastic coated spring clips (tool clips) available in a range of sizes Nylon coated steel gives excellent scratch protection Temperature range: 0°C to 60°C Ideal for use as tool retaining clips etc Clips are supplied with fixing ...