- RS Stock No.:
- 123-5859
- Mfr. Part No.:
- 4052899959217
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
- RS Stock No.:
- 123-5859
- Mfr. Part No.:
- 4052899959217
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance Parathom Advanced Classic A E27
PARATHOM DAYLIGHT SENSOR CLASSIC A Special LED lamps
Features and Benefits
Short payback period thanks to low energy consumption and maintenance costs
Energy-saving lighting solution thanks to automatic switch off at daylight
Safety through automatic switch-on at darkness
Long lifetime of up to 15000 hours
Low energy consumption
Easy retrofit replacement of classic lamps thanks to compact design
Instant 100% light, no warm-up time
Light sensors detect daylight on the basis of the spectral distribution
LED alternative to conventional lamps
High color consistency: ≤ 6 SDCM
Mercury-free
Energy-saving lighting solution thanks to automatic switch off at daylight
Safety through automatic switch-on at darkness
Long lifetime of up to 15000 hours
Low energy consumption
Easy retrofit replacement of classic lamps thanks to compact design
Instant 100% light, no warm-up time
Light sensors detect daylight on the basis of the spectral distribution
LED alternative to conventional lamps
High color consistency: ≤ 6 SDCM
Mercury-free
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 21 W |
Incandescent Equivalent Wattage | 150W |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 2452 lm |
Length | 143 mm |
Diameter | 66mm |
Life Hours | 25000h |
Colour Rendering | 80 |
- RS Stock No.:
- 123-5859
- Mfr. Part No.:
- 4052899959217
- Manufacturer:
- LEDVANCE