- RS Stock No.:
- 124-4402
- Mfr. Part No.:
- 8718696575772
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 124-4402
- Mfr. Part No.:
- 8718696575772
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips Classic LEDGlobe E27 Gold Lamps
The Philips Classic LEDGlobe is compatible with most existing E27 (Large screw) bases and is designed to replace traditional light fixtures. The LEDGlobe delivers a huge energy saving and reduces maintenance costs without compromising on light quality, with an average 15000-hour lifetime.
This Philips P45 LEDGlobe features a classic heritage design, which delivers a beautiful, decorative warm light with a gold
tinted finish.
This Philips P45 LEDGlobe features a classic heritage design, which delivers a beautiful, decorative warm light with a gold
tinted finish.
Features and Benefits
G120 Bulb with E27 large screw base
Gold tinted finish
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2000K (Flame) Colour temperature
Gold tinted finish
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2000K (Flame) Colour temperature
LED GLS Lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7 W |
Incandescent Equivalent Wattage | 50W |
Series | Classic |
Dimmable | Yes |
Lamp Shape | Globe |
Colour Tone | Extra Warm White |
Voltage Rating | 240 V |
Luminosity | 630 lm |
Length | 188 mm |
Diameter | 125mm |
Life Hours | 15000h |
Colour Rendering | 80 |
Current Rating | 40 mA |